Part Details for C6350HF-3X03P-V2 by Joint Tech Electronic Industrial Co Ltd
Overview of C6350HF-3X03P-V2 by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C6350HF-3X03P-V2
C6350HF-3X03P-V2 CAD Models
C6350HF-3X03P-V2 Part Data Attributes:
|
C6350HF-3X03P-V2
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C6350HF-3X03P-V2
Joint Tech Electronic Industrial Co Ltd
Board Connector, 9 Contact(s), 3 Row(s), Male, 0.25 inch Pitch, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.08 inch | |
Body Depth | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 5000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.25 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Total Number of Contacts | 9 |
Alternate Parts for C6350HF-3X03P-V2
This table gives cross-reference parts and alternative options found for C6350HF-3X03P-V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C6350HF-3X03P-V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100-616-131 | Board Euro Connector, 16 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Pancon Corporation | C6350HF-3X03P-V2 vs 100-616-131 |
BTH-050-01-L-D-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | C6350HF-3X03P-V2 vs BTH-050-01-L-D-K-TR |
100-616-131C | Board Euro Connector, 16 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Pancon Corporation | C6350HF-3X03P-V2 vs 100-616-131C |
BTH-050-01-L-D-A-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | C6350HF-3X03P-V2 vs BTH-050-01-L-D-A-K |
100-616-131D | Board Euro Connector, 16 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Pancon Corporation | C6350HF-3X03P-V2 vs 100-616-131D |
P50-100PG-S1-TGF | HEADER CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | C6350HF-3X03P-V2 vs P50-100PG-S1-TGF |
105072100001863 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | C6350HF-3X03P-V2 vs 105072100001863 |