C6350HF-3X03P-V2 vs 100-616-131D feature comparison

C6350HF-3X03P-V2 Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet

100-616-131D Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer JOINT TECH ELECTRONIC INDUSTRIAL CO LTD ITW PANCON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.08 inch 0.34 inch
Body Depth 1.08 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Resistance 3.5 mΩ 20 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 5000VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
Mating Contact Pitch 0.25 inch 0.1 inch
Mating Contact Row Spacing 0.25 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .099-.111
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 15 A 3 A
Reference Standard UL UL
Total Number of Contacts 9 16
Base Number Matches 1 1
Body Length 2.13 inch
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Material BRASS
DIN Conformance YES
Durability 400 Cycles
Insertion Force-Max .9174 N
Insulator Color GRAY
Mounting Style STRAIGHT
Mounting Type BOARD
Name of Rows Loaded A,B
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Terminal Length 0.512 inch
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP

Compare C6350HF-3X03P-V2 with alternatives

Compare 100-616-131D with alternatives