C6350HF-3X03P-V2
vs
BTH-050-01-L-D-K-TR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
|
SAMTEC INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
1.08 inch
|
0.235 inch
|
Body Depth |
1.08 inch
|
0.168 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
3.5 mΩ
|
|
Contact Style |
RND PIN-SKT
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
5000VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
POLYAMIDE
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.25 inch
|
0.02 inch
|
Mating Contact Row Spacing |
0.25 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-65 °C
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
15 A
|
1.25 A
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
9
|
100
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
SAMTEC
|
Additional Feature |
|
PICK&PLACE PAD, TAPE&REEL PKG
|
Body Length |
|
1.181 inch
|
Contact Finish Mating |
|
AU ON NI
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material |
|
PHOSPHOR BRONZE
|
JESD-609 Code |
|
e3
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
6.096 mm
|
Plating Thickness |
|
10u inch
|
Terminal Pitch |
|
0.508 mm
|
Termination Type |
|
SURFACE MOUNT
|
|
|
|
Compare C6350HF-3X03P-V2 with alternatives
Compare BTH-050-01-L-D-K-TR with alternatives