C6350HF-3X03P-V2 vs 105072100001863 feature comparison

C6350HF-3X03P-V2 Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet

105072100001863 KYOCERA Connector Products Division

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOINT TECH ELECTRONIC INDUSTRIAL CO LTD KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.08 inch 0.275 inch
Body Depth 1.08 inch 0.381 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3.5 mΩ
Contact Style RND PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 5000VAC V 650VDC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.25 inch 0.05 inch
Mating Contact Row Spacing 0.25 inch 0.075 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 3 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -55 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 15 A 0.5 A
Reference Standard UL
Total Number of Contacts 9 100
Base Number Matches 1 1
Additional Feature NONE
Body Length 3 inch
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Material PHOSPHOR BRONZE
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Plating Thickness 30u inch
Terminal Length 0.149 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare C6350HF-3X03P-V2 with alternatives

Compare 105072100001863 with alternatives