Part Details for C0603Y5V500-223ZN6D by VENKEL LTD
Overview of C0603Y5V500-223ZN6D by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603Y5V500-223ZN6D
C0603Y5V500-223ZN6D CAD Models
C0603Y5V500-223ZN6D Part Data Attributes
|
C0603Y5V500-223ZN6D
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Y5V500-223ZN6D
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C0603 (Y5V,50V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603Y5V500-223ZN6D
This table gives cross-reference parts and alternative options found for C0603Y5V500-223ZN6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V500-223ZN6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185FN223ZL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603Y5V500-223ZN6D vs MCH185FN223ZL |
GRM188F51H223ZD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603Y5V500-223ZN6D vs GRM188F51H223ZD01D |
MCH185FN223ZC | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603Y5V500-223ZN6D vs MCH185FN223ZC |
C1608Y5V223ZGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | C0603Y5V500-223ZN6D vs C1608Y5V223ZGAS |
CC0603ZRY5V9BB223 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603Y5V500-223ZN6D vs CC0603ZRY5V9BB223 |
CS1608Y5V223Z500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0603, | Samwha Electronics | C0603Y5V500-223ZN6D vs CS1608Y5V223Z500NRB |
CM105Y5V223Z50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603Y5V500-223ZN6D vs CM105Y5V223Z50AH |
ECJ1VF1H223Z | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | C0603Y5V500-223ZN6D vs ECJ1VF1H223Z |
C0603Y5V500-223ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603Y5V500-223ZN6D vs C0603Y5V500-223ZN6P |
UMK107F223ZZ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | C0603Y5V500-223ZN6D vs UMK107F223ZZ-T |