Part Details for C1608Y5V223ZGAS by Darfon Corporation
Overview of C1608Y5V223ZGAS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1608Y5V223ZGAS
C1608Y5V223ZGAS CAD Models
C1608Y5V223ZGAS Part Data Attributes
|
C1608Y5V223ZGAS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608Y5V223ZGAS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608Y5V223ZGAS
This table gives cross-reference parts and alternative options found for C1608Y5V223ZGAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608Y5V223ZGAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185FN223ZL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C1608Y5V223ZGAS vs MCH185FN223ZL |
GRM188F51H223ZD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608Y5V223ZGAS vs GRM188F51H223ZD01D |
MCH185FN223ZC | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C1608Y5V223ZGAS vs MCH185FN223ZC |
CC0603ZRY5V9BB223 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C1608Y5V223ZGAS vs CC0603ZRY5V9BB223 |
CS1608Y5V223Z500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0603, | Samwha Electronics | C1608Y5V223ZGAS vs CS1608Y5V223Z500NRB |
CM105Y5V223Z50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1608Y5V223ZGAS vs CM105Y5V223Z50AH |
ECJ1VF1H223Z | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | C1608Y5V223ZGAS vs ECJ1VF1H223Z |
C0603Y5V500-223ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C1608Y5V223ZGAS vs C0603Y5V500-223ZN6P |
UMK107F223ZZ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | C1608Y5V223ZGAS vs UMK107F223ZZ-T |
MCH185FN223ZK | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C1608Y5V223ZGAS vs MCH185FN223ZK |