Part Details for CC0603ZRY5V9BB223 by YAGEO Corporation
Overview of CC0603ZRY5V9BB223 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603ZRY5V9BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603ZRY5V9BB223CT-ND
|
DigiKey | CAP CER 0.022UF 50V Y5V 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7420 In Stock |
|
$0.0107 / $0.1000 | Buy Now |
DISTI #
CC0603ZRY5V9BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603ZRY5V9BB223) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
603-CC603ZRY5V9BB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF Y5V 0603 -20/+80% RoHS: Compliant | 12304 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | 0603 22 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0101 / $0.0112 | Buy Now |
DISTI #
CC0603ZRY5V9BB223
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603ZRY5V9BB223) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 0.022UF 50V Y5V 0603 | 4000 |
|
$0.0035 / $0.0059 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 22nF 50VDC -20% +80% Y5V | 0 |
|
$0.0081 / $0.0105 | RFQ |
Part Details for CC0603ZRY5V9BB223
CC0603ZRY5V9BB223 CAD Models
CC0603ZRY5V9BB223 Part Data Attributes
|
CC0603ZRY5V9BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603ZRY5V9BB223
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603ZRY5V9BB223
This table gives cross-reference parts and alternative options found for CC0603ZRY5V9BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603ZRY5V9BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10F223ZB8NNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP | CC0603ZRY5V9BB223 vs CL10F223ZB8NNNE |
MCH185FN223ZK | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | CC0603ZRY5V9BB223 vs MCH185FN223ZK |
CS1608Y5V223Z500NBB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0603, | CC0603ZRY5V9BB223 vs CS1608Y5V223Z500NBB |
CL10F223ZB8NNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP | CC0603ZRY5V9BB223 vs CL10F223ZB8NNNB |
CG0603Y5V223ZWT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603ZRY5V9BB223 vs CG0603Y5V223ZWT |
CC0603ZCY5V9BB223 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0603ZRY5V9BB223 vs CC0603ZCY5V9BB223 |
CM105Y5V223Z50AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 0.022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CC0603ZRY5V9BB223 vs CM105Y5V223Z50AN |
C0603Y5V500-223ZN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603ZRY5V9BB223 vs C0603Y5V500-223ZN6P |
MCH185FN223ZL | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | CC0603ZRY5V9BB223 vs MCH185FN223ZL |
UMK107F223ZZ-T | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | CC0603ZRY5V9BB223 vs UMK107F223ZZ-T |