Part Details for ECJ1VF1H223Z by Panasonic Electronic Components
Overview of ECJ1VF1H223Z by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VF1H223Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 0.022 uF, SURFACE MOUNT, 0603 | 2104 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 0.022 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VF1H223Z) | 2104 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for ECJ1VF1H223Z
ECJ1VF1H223Z CAD Models
ECJ1VF1H223Z Part Data Attributes
|
ECJ1VF1H223Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VF1H223Z
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VF1H223Z
This table gives cross-reference parts and alternative options found for ECJ1VF1H223Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VF1H223Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185FN223ZL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | ECJ1VF1H223Z vs MCH185FN223ZL |
GRM188F51H223ZD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ1VF1H223Z vs GRM188F51H223ZD01D |
MCH185FN223ZC | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | ECJ1VF1H223Z vs MCH185FN223ZC |
C1608Y5V223ZGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | ECJ1VF1H223Z vs C1608Y5V223ZGAS |
CC0603ZRY5V9BB223 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ECJ1VF1H223Z vs CC0603ZRY5V9BB223 |
CS1608Y5V223Z500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0603, | Samwha Electronics | ECJ1VF1H223Z vs CS1608Y5V223Z500NRB |
CM105Y5V223Z50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VF1H223Z vs CM105Y5V223Z50AH |
C0603Y5V500-223ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ECJ1VF1H223Z vs C0603Y5V500-223ZN6P |
UMK107F223ZZ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | ECJ1VF1H223Z vs UMK107F223ZZ-T |
MCH185FN223ZK | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | ECJ1VF1H223Z vs MCH185FN223ZK |