BZX84C5V6-T
Description: Zener Diode,

Overview of BZX84C5V6-T by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C5V6-T by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C5V6-T by Micro Commercial Components

BZX84C5V6-T
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BZX84C5V6-T
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for BZX84C5V6-T

This table gives cross-reference parts and alternative options found for BZX84C5V6-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C5V6/CH,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin Nexperia BZX84C5V6-T vs BZX84-C5V6/CH,235
BZX84-C5V6/DG,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C5V6-T vs BZX84-C5V6/DG,215
BZX84C5V6 5.6V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C5V6-T vs BZX84C5V6
BZX84C5V6TC Zener Diode, 5.6V V(Z), Silicon, Unidirectional Allegro MicroSystems LLC BZX84C5V6-T vs BZX84C5V6TC
BZX84C5V6-V-GS08 Diode Zener Single 5.6V 5% 300mW 3-Pin SOT-23 T/R Vishay Semiconductors BZX84C5V6-T vs BZX84C5V6-V-GS08
BZX84C5V6C Zener Diode, 5.6V V(Z), 5%, 0.41W PanJit Semiconductor BZX84C5V6-T vs BZX84C5V6C
BZX84C5V6TR Zener Diode, 5.6V V(Z), Silicon, Unidirectional Allegro MicroSystems LLC BZX84C5V6-T vs BZX84C5V6TR
BZX84C5V6-TP-HF Zener Diode, 5.6V V(Z), 5%, 0.35W, Micro Commercial Components BZX84C5V6-T vs BZX84C5V6-TP-HF
BZX84C5V6-7-F Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C5V6-T vs BZX84C5V6-7-F
BZX84C5V6-T1 Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C5V6-T vs BZX84C5V6-T1
Part Number Description Manufacturer Compare
BZX84C5V6ET3G Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BZX84C5V6-T vs BZX84C5V6ET3G
BZX84A5V1TRL13 Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C5V6-T vs BZX84A5V1TRL13
JANTX1N4976DUS Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc BZX84C5V6-T vs JANTX1N4976DUS
BZX84C5V6TR Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C5V6-T vs BZX84C5V6TR
BZX84C2V4-T1 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C5V6-T vs BZX84C2V4-T1
BZX84C75LT1 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C5V6-T vs BZX84C75LT1
BZX84C4V7L99Z Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation BZX84C5V6-T vs BZX84C4V7L99Z
BZX84C62 62V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C5V6-T vs BZX84C62
MMBZ5231BV_R1_00001 Zener Diode, PanJit Semiconductor BZX84C5V6-T vs MMBZ5231BV_R1_00001
MMBZ5231B-13-F Zener Diode, 5.1V V(Z), 5%, 0.35W, Diodes Incorporated BZX84C5V6-T vs MMBZ5231B-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C5V6-T by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C5V6-T by Micro Commercial Components

  • Please alert me when BZX84C5V6-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C5V6-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C5V6-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C5V6-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C5V6-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C5V6-T by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: