-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-C5V6/DG,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-C5V6/DG,215
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 2.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84-C5V6/DG,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C5V6/DG,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C5V6 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84-C5V6/DG,215 vs BZX84C5V6 |
BZX84C5V6TG | Allegro MicroSystems LLC | Check for Price | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | BZX84-C5V6/DG,215 vs BZX84C5V6TG |
BZX84-C5V6/CH,235 | Nexperia | Check for Price | BZX84 series - Voltage regulator diodes TO-236 3-Pin | BZX84-C5V6/DG,215 vs BZX84-C5V6/CH,235 |
BZX84C5V6TRL13 | NXP Semiconductors | Check for Price | 5.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84-C5V6/DG,215 vs BZX84C5V6TRL13 |
BZX84C5V6 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84-C5V6/DG,215 vs BZX84C5V6 |
BZX84C5V6TR | Allegro MicroSystems LLC | Check for Price | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | BZX84-C5V6/DG,215 vs BZX84C5V6TR |
BZX84-C5V6/AT | NXP Semiconductors | Check for Price | BZX84-C5V6/AT | BZX84-C5V6/DG,215 vs BZX84-C5V6/AT |
BZX84C5V6-7 | Diodes Incorporated | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84-C5V6/DG,215 vs BZX84C5V6-7 |