Part Details for BZX84C5V6C by PanJit Semiconductor
Overview of BZX84C5V6C by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C5V6C
BZX84C5V6C CAD Models
BZX84C5V6C Part Data Attributes
|
BZX84C5V6C
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6C
PanJit Semiconductor
Zener Diode, 5.6V V(Z), 5%, 0.41W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V6C
This table gives cross-reference parts and alternative options found for BZX84C5V6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BZX84C5V6C vs BZX84C5V6 |
BZX84C5V6TG | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | BZX84C5V6C vs BZX84C5V6TG |
933137400185 | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZX84C5V6C vs 933137400185 |
BZX84-C5V6/DG/B3 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C5V6C vs BZX84-C5V6/DG/B3 |
BZX84-C5V6/CH,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | Nexperia | BZX84C5V6C vs BZX84-C5V6/CH,235 |
BZX84C5V6TRL13 | 5.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C5V6C vs BZX84C5V6TRL13 |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C5V6C vs BZX84C5V6 |
BZX84C5V6TR | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | BZX84C5V6C vs BZX84C5V6TR |
BZX84-C5V6/AT | BZX84-C5V6/AT | NXP Semiconductors | BZX84C5V6C vs BZX84-C5V6/AT |
BZX84C5V6-7 | Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V6C vs BZX84C5V6-7 |