Part Details for BZX84C5V6ET3G by onsemi
Overview of BZX84C5V6ET3G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C5V6ET3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8483
|
Newark | Zener Diode, 5.6V, 0.3W, Sot-23 Rohs Compliant: Yes |Onsemi BZX84C5V6ET3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 463 |
|
$0.0490 / $0.2440 | Buy Now |
DISTI #
27M2198
|
Newark | Zener Diode, 225Mw, 5.6V, Sot-23, Full Reel, Zener Voltage Nom:5.6V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BZX84C5V6ET3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
BZX84C5V6ET3GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 250MW SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6990 In Stock |
|
$0.0223 / $0.2300 | Buy Now |
DISTI #
BZX84C5V6ET3G
|
Avnet Americas | Diode Zener Single 5.6V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V6ET3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0240 | Buy Now |
DISTI #
863-BZX84C5V6ET3G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 5.6V RoHS: Compliant | 3629 |
|
$0.0250 / $0.2400 | Buy Now |
DISTI #
70465867
|
RS | BZX84C5V6ET3G Zener Diode, 5.6V 300 mW SMT 3-Pin SOT-23 | ON Semiconductor BZX84C5V6ET3G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0460 | RFQ |
|
Future Electronics | BZX84CxxxET3G Series 5.6 V 300 mW 3 Terminal Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0216 / $0.0234 | Buy Now |
DISTI #
BZX84C5V6ET3G
|
Avnet Americas | Diode Zener Single 5.6V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V6ET3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0240 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 2800 |
|
$0.0765 / $0.0811 | Buy Now |
DISTI #
BZX84C5V6ET3G
|
Avnet Silica | Diode Zener Single 5.6V 7% 300mW 3-Pin SOT-23 T/R (Alt: BZX84C5V6ET3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZX84C5V6ET3G
BZX84C5V6ET3G CAD Models
BZX84C5V6ET3G Part Data Attributes:
|
BZX84C5V6ET3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6ET3G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V6ET3G
This table gives cross-reference parts and alternative options found for BZX84C5V6ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V6-HE3-08 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C5V6ET3G vs BZX84C5V6-HE3-08 |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C5V6ET3G vs BZX84C5V6 |
BZX84C5V6TA | Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C5V6ET3G vs BZX84C5V6TA |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C5V6ET3G vs BZX84C5V6 |
933886500235 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C5V6ET3G vs 933886500235 |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C5V6ET3G vs BZX84C5V6 |
BZX84C5V6_NL | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C5V6ET3G vs BZX84C5V6_NL |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 7.143%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C5V6ET3G vs BZX84C5V6 |
BZX84-C5V6/T4 | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84C5V6ET3G vs BZX84-C5V6/T4 |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C5V6ET3G vs BZX84C5V6 |