Part Details for BZT52C2V7-T1-LF by Won-Top Electronics Co Ltd
Overview of BZT52C2V7-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for BZT52C2V7-T1-LF
BZT52C2V7-T1-LF CAD Models
BZT52C2V7-T1-LF Part Data Attributes
|
BZT52C2V7-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C2V7-T1-LF
Won-Top Electronics Co Ltd
Zener Diode, 2.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% |
Alternate Parts for BZT52C2V7-T1-LF
This table gives cross-reference parts and alternative options found for BZT52C2V7-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C2V7-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C2V7-G3-18 | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V7-T1-LF vs BZT52C2V7-G3-18 |
BZT52C2V7Q-13-F | Zener Diode, 2.7V V(Z), 7.41%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C2V7-T1-LF vs BZT52C2V7Q-13-F |
BZT52C2V7 | Zener Diode, 2.7V V(Z), 7.4%, 0.5W | Silicon Standard Corp | BZT52C2V7-T1-LF vs BZT52C2V7 |
BZT52C2V7-E3-08 | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V7-T1-LF vs BZT52C2V7-E3-08 |
BZT52C2V7 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C2V7-T1-LF vs BZT52C2V7 |
BZT52C2V7T | Zener Diode, 2.7V V(Z), 7.41%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C2V7-T1-LF vs BZT52C2V7T |
BZT52C2V7-TP | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C2V7-T1-LF vs BZT52C2V7-TP |
BZT52C2V7-G3-08 | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V7-T1-LF vs BZT52C2V7-G3-08 |
BZT52C2V7Q-7-F | Zener Diode, 2.7V V(Z), 7.41%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C2V7-T1-LF vs BZT52C2V7Q-7-F |
BZT52C2V7 | Zener Diode, 2.7V V(Z), 7%, 0.5W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C2V7-T1-LF vs BZT52C2V7 |