BZT52C2V0S-H
Formosa Microsemi Co Ltd
Description: Zener Diode

Overview of BZT52C2V0S-H by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZT52C2V0S-H by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C2V0S-H by Formosa Microsemi Co Ltd

BZT52C2V0S-H
Formosa Microsemi Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
R-PDSO-G2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
2 V
Reverse Current-Max
150 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
4.5%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C2V0S-H
    Formosa Microsemi Co Ltd
    Zener Diode
    VS

Alternate Parts for BZT52C2V0S-H

This table gives cross-reference parts and alternative options found for BZT52C2V0S-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C2V0S-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C2V0SV-T Zener Diode, Rectron Semiconductor BZT52C2V0S-H vs BZT52C2V0SV-T
BZT52C2V0S-7 Zener Diode, 2V V(Z), 4.5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C2V0S-H vs BZT52C2V0S-7
BZT52C2V0S Zener Diode, Galaxy Semi-Conductor Co Ltd BZT52C2V0S-H vs BZT52C2V0S
BZT52C2V0S-T1-LF Zener Diode Won-Top Electronics Co Ltd BZT52C2V0S-H vs BZT52C2V0S-T1-LF
BZT52C2V0S Zener Diode Formosa Microsemi Co Ltd BZT52C2V0S-H vs BZT52C2V0S
BZT52C2V0S-13 Zener Diode, 2V V(Z), 4.5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C2V0S-H vs BZT52C2V0S-13
BZT52C2V0S Zener Diode Rectron Semiconductor BZT52C2V0S-H vs BZT52C2V0S
BZT52C2V0S-T Zener Diode, Rectron Semiconductor BZT52C2V0S-H vs BZT52C2V0S-T
BZT52C2V0S Zener Diode, 2V V(Z), 4.5%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd BZT52C2V0S-H vs BZT52C2V0S
BZT52C2V0S Zener Diode, 2V V(Z), 4.5%, 0.2W Transys Electronics Limited BZT52C2V0S-H vs BZT52C2V0S
Part Number Description Manufacturer Compare
BZT52C2V0S Zener Diode Rectron Semiconductor BZT52C2V0S-H vs BZT52C2V0S
BZT52C2V0S-7 Zener Diode, 2V V(Z), 4.5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C2V0S-H vs BZT52C2V0S-7
BZT52C2V0S-T Zener Diode, Rectron Semiconductor BZT52C2V0S-H vs BZT52C2V0S-T
BZT52C2V0S-T1-LF Zener Diode Won-Top Electronics Co Ltd BZT52C2V0S-H vs BZT52C2V0S-T1-LF
TCZS2V0B Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZT52C2V0S-H vs TCZS2V0B
BZT52C2V0S-13 Zener Diode, 2V V(Z), 4.5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C2V0S-H vs BZT52C2V0S-13
UDZVTE-172.0B Zener Diode, 2.11V V(Z), 4.27%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN ROHM Semiconductor BZT52C2V0S-H vs UDZVTE-172.0B
TCMAZ2V0B Zener Diode, 2.11V V(Z), 4.27%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZT52C2V0S-H vs TCMAZ2V0B
BZT52C2V0S Zener Diode Formosa Microsemi Co Ltd BZT52C2V0S-H vs BZT52C2V0S
TCMAZ2V2A Zener Diode, 2.21V V(Z), 4.07%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZT52C2V0S-H vs TCMAZ2V2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C2V0S-H by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C2V0S-H by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of BZT52C2V0S-H would you like to use for your alert(s)?
  • Please alert me when BZT52C2V0S-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C2V0S-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C2V0S-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C2V0S-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C2V0S-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C2V0S-H by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: