Part Details for BZT52C2V0SV-T by Rectron Semiconductor
Overview of BZT52C2V0SV-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C2V0SV-T
BZT52C2V0SV-T CAD Models
BZT52C2V0SV-T Part Data Attributes
|
BZT52C2V0SV-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52C2V0SV-T
Rectron Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C2V0SV-T
This table gives cross-reference parts and alternative options found for BZT52C2V0SV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C2V0SV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C2V0S | Zener Diode, | Galaxy Semi-Conductor Co Ltd | BZT52C2V0SV-T vs BZT52C2V0S |
BZT52C2V0S-7-F | Zener Diode, 2V V(Z), 4.5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C2V0SV-T vs BZT52C2V0S-7-F |
BZT52C2V0S-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | BZT52C2V0SV-T vs BZT52C2V0S-T1-LF |
BZT52C2V0S | Zener Diode, 2V V(Z), 4.5%, 0.2W | Transys Electronics Limited | BZT52C2V0SV-T vs BZT52C2V0S |
BZT52C2V0S | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 2; P Max (mW): 200; Package: SOD-323; Pin: Z1 | Galaxy Microelectronics | BZT52C2V0SV-T vs BZT52C2V0S |
BZT52C2V0S-T1 | Zener Diode | Won-Top Electronics Co Ltd | BZT52C2V0SV-T vs BZT52C2V0S-T1 |
BZT52C2V0SQ-7-F | Zener Diode, 2V V(Z), 4.5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C2V0SV-T vs BZT52C2V0SQ-7-F |
BZT52C2V0S | Zener Diode, 2V V(Z), 4.5%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C2V0SV-T vs BZT52C2V0S |
BZT52C2V0S | Zener Diode | Rectron Semiconductor | BZT52C2V0SV-T vs BZT52C2V0S |
BZT52C2V0S-T | Zener Diode, | Rectron Semiconductor | BZT52C2V0SV-T vs BZT52C2V0S-T |