-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9021
|
Newark | Rectifier, Dual, 10A, 200V, To-252, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:25Ns, Forward Surge Rohs Compliant: Yes |Ween Semiconductors BYQ28ED-200,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 / $0.6680 | Buy Now |
DISTI #
1740-1155-1-ND
|
DigiKey | DIODE ARRAY GP 200V 10A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94253 In Stock |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
771-BYQ28ED-200118
|
Mouser Electronics | Rectifiers TAPE13 PWRDIODE RoHS: Compliant | 6150 |
|
$0.2750 / $0.6000 | Buy Now |
DISTI #
V72:2272_16157839
|
Arrow Electronics | Diode Switching 200V 10A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 Container: Cut Strips | Americas - 368 |
|
$0.2565 / $0.3933 | Buy Now |
DISTI #
65219507
|
Verical | Diode Switching 200V 10A 3-Pin(2+Tab) DPAK T/R Min Qty: 23 Package Multiple: 1 Date Code: 2248 | Americas - 368 |
|
$0.2565 / $0.3694 | Buy Now |
DISTI #
BYQ28ED-200.118
|
TME | Diode: rectifying, SMD, 200V, 5Ax2, 25ns, DPAK, Ufmax: 1.25V Min Qty: 1 | 2438 |
|
$0.3550 / $0.8280 | Buy Now |
DISTI #
BYQ28ED-200,118
|
Avnet Silica | Diode Switching 200V 10A 3-Pin(2+Tab) DPAK T/R (Alt: BYQ28ED-200,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYQ28ED-200,118
|
EBV Elektronik | Diode Switching 200V 10A 3-Pin(2+Tab) DPAK T/R (Alt: BYQ28ED-200,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYQ28ED-200,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYQ28ED-200,118
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-63, TO-252, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for BYQ28ED-200,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYQ28ED-200,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYQ28ED-200/T3 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-252AA, PLASTIC, TO-252, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BYQ28ED-200,118 vs BYQ28ED-200/T3 |
BYQ28ED-200,118 | BYQ28ED-200 | NXP Semiconductors | BYQ28ED-200,118 vs BYQ28ED-200,118 |
BYQ28ED-200 | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYQ28ED-200,118 vs BYQ28ED-200 |