Part Details for BYQ28ED-200,118 by NXP Semiconductors
Overview of BYQ28ED-200,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BYQ28ED-200,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3651
|
Newark | Diode Switching 200V 10A 3-Pin(2+Tab) Dpak T/R Rohs Compliant: Yes |Nxp BYQ28ED-200,118 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-BYQ28ED-200,118-ND
|
DigiKey | DIODE ARRAY 200V 10A DPAK Min Qty: 944 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
301222 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | WeEn - BYQ28ED-200 - Ultrafast Rectifier Diode - DPAK RoHS: Compliant Status: Active Min Qty: 1 | 301222 |
|
$0.2727 / $0.3208 | Buy Now |
Part Details for BYQ28ED-200,118
BYQ28ED-200,118 CAD Models
BYQ28ED-200,118 Part Data Attributes:
|
BYQ28ED-200,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYQ28ED-200,118
NXP Semiconductors
BYQ28ED-200
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DPAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BYQ28ED-200,118
This table gives cross-reference parts and alternative options found for BYQ28ED-200,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYQ28ED-200,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYQ28ED-200/T3 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-252AA, PLASTIC, TO-252, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BYQ28ED-200,118 vs BYQ28ED-200/T3 |
BYQ28ED-200,118 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | BYQ28ED-200,118 vs BYQ28ED-200,118 |
BYQ28ED-200 | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYQ28ED-200,118 vs BYQ28ED-200 |