Part Details for BYQ28E-200E by WeEn Semiconductor Co Ltd
Overview of BYQ28E-200E by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYQ28E-200E
BYQ28E-200E CAD Models
BYQ28E-200E Part Data Attributes:
|
BYQ28E-200E
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYQ28E-200E
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SOT-78, SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BYQ28E-200E
This table gives cross-reference parts and alternative options found for BYQ28E-200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYQ28E-200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYQ28E-200 | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYQ28E-200E vs BYQ28E-200 |
934014550127 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BYQ28E-200E vs 934014550127 |
BYQ28ED-200,118 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | BYQ28E-200E vs BYQ28ED-200,118 |
BYQ28E-200,127 | BYQ28E-200 | NXP Semiconductors | BYQ28E-200E vs BYQ28E-200,127 |
BYQ28E-200E | 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BYQ28E-200E vs BYQ28E-200E |
BYQ28E-200,127 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BYQ28E-200E vs BYQ28E-200,127 |
BYQ28ED-200,118 | BYQ28ED-200 | NXP Semiconductors | BYQ28E-200E vs BYQ28ED-200,118 |
934054886118 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, PLASTIC, SMD, SC-63, DPAK-3 | WeEn Semiconductor Co Ltd | BYQ28E-200E vs 934054886118 |