Part Details for BYQ28E-200E by NXP Semiconductors
Overview of BYQ28E-200E by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BYQ28E-200E
BYQ28E-200E CAD Models
BYQ28E-200E Part Data Attributes:
|
BYQ28E-200E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYQ28E-200E
NXP Semiconductors
200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYQ28E-200E
This table gives cross-reference parts and alternative options found for BYQ28E-200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYQ28E-200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYQ28ED-200/T3 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-252AA, PLASTIC, TO-252, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BYQ28E-200E vs BYQ28ED-200/T3 |
BYQ28E-200,127 | BYQ28E-200 | NXP Semiconductors | BYQ28E-200E vs BYQ28E-200,127 |
BYQ28E-200 | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYQ28E-200E vs BYQ28E-200 |
934014550127 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BYQ28E-200E vs 934014550127 |
934014550127 | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, SC-46, 3 PIN, Rectifier Diode | NXP Semiconductors | BYQ28E-200E vs 934014550127 |
BYQ28ED-200,118 | BYQ28ED-200 | NXP Semiconductors | BYQ28E-200E vs BYQ28ED-200,118 |
BYQ28ED-200,118 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | BYQ28E-200E vs BYQ28ED-200,118 |
BYQ28E-200E | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BYQ28E-200E vs BYQ28E-200E |
BYQ28ED-200 | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYQ28E-200E vs BYQ28ED-200 |