Part Details for BXA10-48S12 by Artesyn Embedded Technologies
Overview of BXA10-48S12 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BXA10-48S12
BXA10-48S12 CAD Models
BXA10-48S12 Part Data Attributes
|
BXA10-48S12
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXA10-48S12
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPUTER PRODUCTS POWER CONVERSION | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDIP-P6 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for BXA10-48S12
This table gives cross-reference parts and alternative options found for BXA10-48S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXA10-48S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE01B36-L | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Artesyn Embedded Technologies | BXA10-48S12 vs AEE01B36-L |
AEE00B48 | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4 | Artesyn Embedded Technologies | BXA10-48S12 vs AEE00B48 |
AEE00B48L | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4 | Artesyn Embedded Technologies | BXA10-48S12 vs AEE00B48L |
MW010B | DC-DC Regulated Power Supply Module | GE Power Electronics Inc | BXA10-48S12 vs MW010B |
AEE01B48-197 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | BXA10-48S12 vs AEE01B48-197 |
AEE01B48-197 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Vertiv Inc | BXA10-48S12 vs AEE01B48-197 |
AEE01B36 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | BXA10-48S12 vs AEE01B36 |
AEE01B36-L | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Vertiv Inc | BXA10-48S12 vs AEE01B36-L |
AEE01B36 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | BXA10-48S12 vs AEE01B36 |
AEE00B48 | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4 | Vertiv Inc | BXA10-48S12 vs AEE00B48 |