Part Details for AEE01B48-197 by Vertiv Inc
Overview of AEE01B48-197 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for AEE01B48-197
AEE01B48-197 CAD Models
AEE01B48-197 Part Data Attributes
|
AEE01B48-197
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AEE01B48-197
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AEE01B48-197
This table gives cross-reference parts and alternative options found for AEE01B48-197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEE01B48-197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE01B36-L | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Artesyn Embedded Technologies | AEE01B48-197 vs AEE01B36-L |
AEE00B48 | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4 | Artesyn Embedded Technologies | AEE01B48-197 vs AEE00B48 |
AEE00B48L | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4 | Artesyn Embedded Technologies | AEE01B48-197 vs AEE00B48L |
MW010B | DC-DC Regulated Power Supply Module | GE Power Electronics Inc | AEE01B48-197 vs MW010B |
AEE01B48-197 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AEE01B48-197 vs AEE01B48-197 |
AEE01B36 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | AEE01B48-197 vs AEE01B36 |
AEE01B36-L | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Vertiv Inc | AEE01B48-197 vs AEE01B36-L |
AEE01B36 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AEE01B48-197 vs AEE01B36 |
AEE00B48 | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4 | Vertiv Inc | AEE01B48-197 vs AEE00B48 |
AEE01B48-7 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AEE01B48-197 vs AEE01B48-7 |