Part Details for AEE00B48 by Vertiv Inc
Overview of AEE00B48 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for AEE00B48
AEE00B48 CAD Models
AEE00B48 Part Data Attributes
|
AEE00B48
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AEE00B48
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P4 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AEE00B48
This table gives cross-reference parts and alternative options found for AEE00B48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEE00B48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE00B48L | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 2 X 1 INCH, MODULE-4 | Emerson Embedded Power | AEE00B48 vs AEE00B48L |
AEE00B48 | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 2 X 1 INCH, MODULE-4 | Emerson Embedded Power | AEE00B48 vs AEE00B48 |
AEE00B48 | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4 | Artesyn Embedded Technologies | AEE00B48 vs AEE00B48 |
AEE00B48L | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4 | Artesyn Embedded Technologies | AEE00B48 vs AEE00B48L |