Part Details for AEE01B36-L by Vertiv Inc
Overview of AEE01B36-L by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for AEE01B36-L
AEE01B36-L CAD Models
AEE01B36-L Part Data Attributes
|
AEE01B36-L
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AEE01B36-L
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , MODULE,4LEAD,.8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P4 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,4LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AEE01B36-L
This table gives cross-reference parts and alternative options found for AEE01B36-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEE01B36-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE01B36-L | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Artesyn Embedded Technologies | AEE01B36-L vs AEE01B36-L |
AEE01B36 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | AEE01B36-L vs AEE01B36 |
AEE01B36 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AEE01B36-L vs AEE01B36 |
AEE01B36 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT | Vertiv Inc | AEE01B36-L vs AEE01B36 |