Part Details for BUZ356 by Infineon Technologies AG
Overview of BUZ356 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUZ356
BUZ356 CAD Models
BUZ356 Part Data Attributes:
|
BUZ356
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BUZ356
Infineon Technologies AG
Power Field-Effect Transistor, 5A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 720 mJ | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUZ356
This table gives cross-reference parts and alternative options found for BUZ356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK955 | Power Field-Effect Transistor, 5A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-65, 3 PIN | Fuji Electric Co Ltd | BUZ356 vs 2SK955 |
STW7NA80 | 6.5A, 800V, 1.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STMicroelectronics | BUZ356 vs STW7NA80 |
IRFPE40PBF | Power Field-Effect Transistor, 5.4A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, TO-247AC, 3 PIN | Vishay Intertechnologies | BUZ356 vs IRFPE40PBF |
SSH6N80 | Power Field-Effect Transistor, 6A I(D), 800V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | BUZ356 vs SSH6N80 |
2SK2765-01 | Power Field-Effect Transistor, 7A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fuji Electric Co Ltd | BUZ356 vs 2SK2765-01 |