Part Details for IRFPE40PBF by Vishay Intertechnologies
Overview of IRFPE40PBF by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFPE40PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9884
|
Newark | Mosfet, N-Ch, 800V, 5.4A, To-247 Rohs Compliant: Yes |Vishay IRFPE40PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 453 |
|
$3.5200 / $4.2000 | Buy Now |
DISTI #
63J6816
|
Newark | N Channel Mosfet, 800V, 5.4A To-247, Transistor Polarity:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:5.4A, On Resistance Rds(On):2Ohm, Transistor Mounting:Through Hole, Rds(On) Test Voltage Vgs:10V, Msl:- Rohs Compliant: Yes |Vishay IRFPE40PBF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.6600 | Buy Now |
DISTI #
IRFPE40PBF
|
Avnet Americas | Trans MOSFET N-CH 800V 5.4A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFPE40PBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9084 / $2.4243 | Buy Now |
DISTI #
844-IRFPE40PBF
|
Mouser Electronics | MOSFET 800V N-CH HEXFET RoHS: Compliant | 355 |
|
$1.8400 / $3.8000 | Buy Now |
DISTI #
70078950
|
RS | MOSFET, Power, N-Ch, VDSS 800V, RDS(ON) 2 Ohms, ID 5.4A, TO-247AC, PD 150W, VGS +/-20V | Vishay PCS IRFPE40PBF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ |
|
Future Electronics | Single N-Channel 800 V 2 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.8100 / $2.0200 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 2 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.8100 / $2.0200 | Buy Now |
DISTI #
IRFPE40PBF
|
TTI | MOSFET 800V N-CH HEXFET RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$2.0000 / $2.0900 | Buy Now |
DISTI #
IRFPE40PBF
|
Avnet Americas | Trans MOSFET N-CH 800V 5.4A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFPE40PBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9084 / $2.4243 | Buy Now |
DISTI #
IRFPE40PBF
|
TME | Transistor: N-MOSFET, unipolar, 800V, 3.4A, 150W, TO247AC Min Qty: 1 | 13 |
|
$1.9200 / $2.4900 | Buy Now |
Part Details for IRFPE40PBF
IRFPE40PBF CAD Models
IRFPE40PBF Part Data Attributes:
|
IRFPE40PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFPE40PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 5.4A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, TO-247AC, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 490 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFPE40PBF
This table gives cross-reference parts and alternative options found for IRFPE40PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFPE40PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ356 | Power Field-Effect Transistor, 5A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218 | Siemens | IRFPE40PBF vs BUZ356 |
2SK2765-01 | Power Field-Effect Transistor, 7A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fuji Electric Co Ltd | IRFPE40PBF vs 2SK2765-01 |
STHV82 | 5.5A, 800V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 | STMicroelectronics | IRFPE40PBF vs STHV82 |
SSH6N80 | Power Field-Effect Transistor, 6A I(D), 800V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IRFPE40PBF vs SSH6N80 |
2SK955 | Power Field-Effect Transistor, 5A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-65, 3 PIN | Fuji Electric Co Ltd | IRFPE40PBF vs 2SK955 |
BUK438-800B | TRANSISTOR 6.6 A, 800 V, 2 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | IRFPE40PBF vs BUK438-800B |