Part Details for BTS113A by Siemens
Overview of BTS113A by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS113A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TEMPFET Transistor, N-CHAN, TO-220AB | 775 |
|
$2.4480 / $6.1200 | Buy Now |
Part Details for BTS113A
BTS113A CAD Models
BTS113A Part Data Attributes
|
BTS113A
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS113A
Siemens
Power Field-Effect Transistor, 11.5A I(D), 60V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 110 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Pulsed Drain Current-Max (IDM) | 46 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 115 ns | |
Turn-on Time-Max (ton) | 105 ns |
Alternate Parts for BTS113A
This table gives cross-reference parts and alternative options found for BTS113A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS113A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS115AE3045 | Power Field-Effect Transistor, 15.5A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 3 PIN | Siemens | BTS113A vs BTS115AE3045 |
BTS110 | Power Field-Effect Transistor, 10A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Siemens | BTS113A vs BTS110 |
BTS121AE3045 | Power Field-Effect Transistor, 22A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 4 PIN | Siemens | BTS113A vs BTS121AE3045 |
BUK100-50GL,127 | BUK100-50GL - PowerMOS transistor Logic level TOPFET TO-220 3-Pin | NXP Semiconductors | BTS113A vs BUK100-50GL,127 |
BTS120 | Power Field-Effect Transistor, 19A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Siemens | BTS113A vs BTS120 |
BTS115A-E3045 | 15.5A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN | Siemens | BTS113A vs BTS115A-E3045 |
BTS115AE3045 | Power Field-Effect Transistor, 15.5A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB SMD VERSION, 3 PIN | Infineon Technologies AG | BTS113A vs BTS115AE3045 |
BTS130E3045 | Power Field-Effect Transistor, 27A I(D), 50V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220ABSMD VERSION, 3 PIN | Infineon Technologies AG | BTS113A vs BTS130E3045 |
BTS121A-E3045 | 22A, 100V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN | Siemens | BTS113A vs BTS121A-E3045 |
BTS113A | 11.5A, 60V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | BTS113A vs BTS113A |