There are no models available for this part yet.
Overview of NCR169DG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCR169DG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9594
|
Newark | Ncr169Dg, Standard Recovery Rectifiers |Onsemi NCR169DG Min Qty: 2140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 / $0.2800 | Buy Now | |
Rochester Electronics | NCR169 - Silicon Controlled Rectifier, 0.8A, 400V, 400V, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4980 |
|
$0.1450 / $0.1706 | Buy Now |
CAD Models for NCR169DG by onsemi
Part Data Attributes for NCR169DG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-92
|
Package Description
|
LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 029-11
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
20 V/us
|
DC Gate Trigger Current-Max
|
0.2 mA
|
DC Gate Trigger Voltage-Max
|
0.8 V
|
Holding Current-Max
|
10 mA
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e1
|
Leakage Current-Max
|
0.1 mA
|
Non-Repetitive Pk On-state Cur
|
10 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
0.8 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Repetitive Peak Reverse Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Trigger Device Type
|
SCR
|
Alternate Parts for NCR169DG
This table gives cross-reference parts and alternative options found for NCR169DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR169DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC103DAP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | Teccor | NCR169DG vs EC103DAP |
P0102AA | 0.8A, 100V, SCR, TO-92 | STMicroelectronics | NCR169DG vs P0102AA |
EC103D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NCR169DG vs EC103D |
TIC63 | 0.8A, 150V, SCR, TO-92 | Texas Instruments | NCR169DG vs TIC63 |
MCR100-6RLRA | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | NCR169DG vs MCR100-6RLRA |
MCR100-006 | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | NCR169DG vs MCR100-006 |
933829190116 | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | NCR169DG vs 933829190116 |
EC103DAP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NCR169DG vs EC103DAP |
2N5063 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 150V V(DRM), 1 Element, TO-92 | Loras Industries Inc | NCR169DG vs 2N5063 |
BT169D-L | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | NCR169DG vs BT169D-L |
Related Parts for NCR169DG
-
NCR169DRLRAGSilicon Controlled Rectifiers
-
NCP1212PGSwitching Regulator or Controllers
-
NDTL01N60ZT1GPower Field-Effect Transistors
-
MXLP5KE64AE3Transient Suppressors
-
NCS36000DGOther Analog ICs
-
NCV7512FTGPeripheral Drivers
-
NCV300LSN28T1GPower Management Circuits
-
101TL2834-2Toggle Switches
-
NCS2001SN2T1Operational Amplifiers