Filter Your Search
1 - 2 of 2 results
|
BT169DAMO
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.3 V | 500 A | 100 µA | 5 mA | 200 µA | 400 V | SCR | 100 µs | 25 V/us | 800 mV | 8 A | e3 | 125 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||
|
BT169DAMO
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 500 A | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 100 µs | 25 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 |