-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 238 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Bristol Electronics | 4550 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, SOT-223 | 165 |
|
$0.6699 / $1.4355 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, SOT-223 | 190 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, SOT-223 | 64 |
|
$2.8400 / $4.2600 | Buy Now |
|
Ameya Holding Limited | IC: power switch, low-side, 700mA, Channels: 1, N-Channel, SMD, 1.8W | 4096 |
|
RFQ | |
|
ComSIT USA | SMART LOWSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.7A, MOS, PDSO4 RoHS: Not Compliant | Europe - 5184 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3135 |
|
RFQ | |
|
Chip Stock | 2582 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP75N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP75N
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 75 V | |
Supply Voltage1-Min | 60 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 20 µs | |
Turn-on Time | 20 µs | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BSP75N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP75N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP75NXT | Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO4, ROHS COMPLIANT, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BSP75N vs BSP75NXT |
ISP75N | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.7A, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BSP75N vs ISP75N |
BSP75NNTSA1 | Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BSP75N vs BSP75NNTSA1 |