Filter Your Search
1 - 10 of 12 results
|
BSP75N
Infineon Technologies AG
|
$0.5546 | Yes | Yes | End Of Life | 5 V | 1 | 1.5 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 2 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | GREEN, PLASTIC, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||
|
BSP75NTA
Diodes Incorporated
|
$0.5838 | No | Yes | Active | 5 V | 70 V | 1 | 1.8 A | 20 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.7 mm | 3.5 mm | DIODES INC | TO-261AA | TO-261AA, SOT-223, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||
|
BSP75NHUMA1
Infineon Technologies AG
|
$0.6856 | Yes | Yes | End Of Life | 5 V | 1 | 1.5 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 2 mA | 75 V | 60 V | YES | R-PDSO-G4 | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | GREEN, PLASTIC, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
BSP75N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 700 mA | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PDSO-G4 | COMMERCIAL | e3 | NOT SPECIFIED | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | ROCHESTER ELECTRONICS LLC | SOT-223 | GREEN, PLASTIC, SOT-223, 4 PIN | 4 | unknown | |||||||||||||||
|
BSP75NXT
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 1.5 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 2 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | SOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
BSP75NTC
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 70 V | 1 | 1.8 A | 20 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | DIODES INC | TO-261AA | SOP, | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
BSP75NE6433
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 5 V | OPEN-DRAIN | 1 | 1.5 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVERLOAD; THERMAL; TRANSIENT | 1 | SINK | 2 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
BSP75NTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | 70 V | 1 | 1.8 A | 20 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | ZETEX PLC | TO-261AA, SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
BSP75N/SN
Infineon Technologies AG
|
Check for Price | End Of Life | 5 V | 1 | 1.5 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 2 mA | 75 V | 60 V | YES | R-PDSO-G4 | 150 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BSP75NTC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | 70 V | 1 | 1.8 A | 20 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | ZETEX PLC | TO-261AA, SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 |