Part Details for BSP75NNTSA1 by Infineon Technologies AG
Overview of BSP75NNTSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for BSP75NNTSA1
BSP75NNTSA1 CAD Models
BSP75NNTSA1 Part Data Attributes
|
BSP75NNTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP75NNTSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 75 V | |
Supply Voltage1-Min | 60 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 20 µs | |
Turn-on Time | 20 µs | |
Width | 3.5 mm |
Alternate Parts for BSP75NNTSA1
This table gives cross-reference parts and alternative options found for BSP75NNTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP75NNTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP75NHUMA1 | Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BSP75NNTSA1 vs BSP75NHUMA1 |
BSP75NXT | Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO4, ROHS COMPLIANT, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BSP75NNTSA1 vs BSP75NXT |
ISP75N | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.7A, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BSP75NNTSA1 vs ISP75N |
BSP75NT | Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BSP75NNTSA1 vs BSP75NT |
BSP75N | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BSP75NNTSA1 vs BSP75N |