Part Details for BSP752RXT by Infineon Technologies AG
Overview of BSP752RXT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP752RXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSP752RXT
|
Mouser Electronics | Power Switch ICs - Power Distribution DSO-8-6 RoHS: Compliant | 0 |
|
$0.9840 / $1.0200 | Order Now |
Part Details for BSP752RXT
BSP752RXT CAD Models
BSP752RXT Part Data Attributes
|
BSP752RXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP752RXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 52 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |
Alternate Parts for BSP752RXT
This table gives cross-reference parts and alternative options found for BSP752RXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP752RXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP752RXUMA2 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752RXT vs BSP752RXUMA2 |
BSP752T | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8 | Siemens | BSP752RXT vs BSP752T |
BSP752TXUMA1 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752RXT vs BSP752TXUMA1 |
BSP752T | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752RXT vs BSP752T |
NCV8461DR2G | Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | BSP752RXT vs NCV8461DR2G |
BSP752R | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8, SOP-8 | Infineon Technologies AG | BSP752RXT vs BSP752R |