-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9389
|
Newark | Mosfet Driver, Aec-Q100, High Side, Soic, Driver Configuration:High Side, Peak Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:34V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:140Μs, Output Delay:170Μs, Rohs Compliant: Yes |Onsemi NCV8461DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8240 / $1.8000 | Buy Now |
DISTI #
72W2250
|
Newark | Self-Protected High Side Driver With Temperature Shutdown And Current Limit/ Reel |Onsemi NCV8461DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7390 / $1.0000 | Buy Now |
DISTI #
NCV8461DR2GOSCT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7269 / $1.7300 | Buy Now |
DISTI #
NCV8461DR2G
|
Avnet Americas | MOSFET DRVR 1-OUT High Side 8-Pin SOIC T/R - Tape and Reel (Alt: NCV8461DR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.7792 / $0.8722 | Buy Now |
DISTI #
863-NCV8461DR2G
|
Mouser Electronics | Power Switch ICs - Power Distribution 40V 1.2A HIGH SIDE DVR RoHS: Compliant | 0 |
|
$0.8490 / $1.7600 | Order Now |
|
Future Electronics | NCV8461 Series 34 V 350 mOhm SMT Self Protected High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8200 / $0.8500 | Buy Now |
|
Future Electronics | NCV8461 Series 34 V 350 mOhm SMT Self Protected High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
DISTI #
NCV8461DR2G
|
Avnet Americas | MOSFET DRVR 1-OUT High Side 8-Pin SOIC T/R - Tape and Reel (Alt: NCV8461DR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.7792 / $0.8722 | Buy Now |
DISTI #
NCV8461DR2G
|
TME | IC: power switch, high-side, 1.2A, Ch: 1, N-Channel, SMD, SO8 Min Qty: 1 | 0 |
|
$0.8300 / $1.1400 | RFQ |
|
NexGen Digital | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8461DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8461DR2G
onsemi
Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 170 µs | |
Turn-on Time | 140 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV8461DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8461DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP752RXT | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | NCV8461DR2G vs BSP752RXT |
BSP752TXUMA1 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | NCV8461DR2G vs BSP752TXUMA1 |
BSP752TXT | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | NCV8461DR2G vs BSP752TXT |
BSP752TNUMA1 | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | NCV8461DR2G vs BSP752TNUMA1 |
BSP752RTR | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, SOP-8 | Infineon Technologies AG | NCV8461DR2G vs BSP752RTR |
BSP752RXUMA2 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | NCV8461DR2G vs BSP752RXUMA2 |
BSP752T | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8 | Siemens | NCV8461DR2G vs BSP752T |