Part Details for ISP772TFUMA1 by Infineon Technologies AG
Overview of ISP772TFUMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISP772TFUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3489
|
Newark | Power Load Sw, High Side, -30 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:34V, Current Limit:17A, On State Resistance:0.06Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, No. Of Outputs:1Outputsrohs Compliant: Yes |Infineon ISP772TFUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $1.9200 | Buy Now |
DISTI #
ISP772TFUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-8 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3793 In Stock |
|
$0.9198 / $2.0900 | Buy Now |
DISTI #
ISP772TFUMA1
|
Avnet Americas | Power Switch Hi Side 2.6A 8-Pin DSO - Tape and Reel (Alt: ISP772TFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0858 | Buy Now |
DISTI #
V36:1790_06383454
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5V to 34V 3.1A 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2327 | Americas - 255000 |
|
$0.8694 / $0.8944 | Buy Now |
DISTI #
E02:0323_00171203
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5V to 34V 3.1A 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2333 | Europe - 20000 |
|
$0.8968 / $0.9258 | Buy Now |
DISTI #
V72:2272_06383454
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5V to 34V 3.1A 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2308 Container: Cut Strips | Americas - 35 |
|
$0.9402 / $1.4074 | Buy Now |
DISTI #
E32:1076_00171203
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5V to 34V 3.1A 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2330 | Europe - 10 |
|
$0.8560 / $1.7043 | Buy Now |
|
Future Electronics | ISP772T Series 34 V 2.6 A 60 mOhm Smart Power High Side Switch - PG-DSO-8-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9450 | Buy Now |
DISTI #
ISP772TFUMA1
|
Avnet Americas | Power Switch Hi Side 2.6A 8-Pin DSO - Tape and Reel (Alt: ISP772TFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0858 | Buy Now |
|
Ameya Holding Limited | ISP772T Series 34 V 2.6 A 60 mOhm Smart Power High Side Switch - PG-DSO-8-24 | 11044 |
|
RFQ |
Part Details for ISP772TFUMA1
ISP772TFUMA1 CAD Models
ISP772TFUMA1 Part Data Attributes:
|
ISP772TFUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISP772TFUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.8A, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 230 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |
Alternate Parts for ISP772TFUMA1
This table gives cross-reference parts and alternative options found for ISP772TFUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP772TFUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP752RTR | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, SOP-8 | Infineon Technologies AG | ISP772TFUMA1 vs BSP752RTR |
BSP752TNUMA1 | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ISP772TFUMA1 vs BSP752TNUMA1 |
BSP752TXUMA1 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ISP772TFUMA1 vs BSP752TXUMA1 |
BSP752RXUMA2 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ISP772TFUMA1 vs BSP752RXUMA2 |
BSP752TXT | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ISP772TFUMA1 vs BSP752TXT |
BSP752RXT | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ISP772TFUMA1 vs BSP752RXT |