Part Details for BSP372 by Infineon Technologies AG
Overview of BSP372 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 100V 1.7A SOT-223 | 38900 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-223 | 19300 |
|
RFQ |
Part Details for BSP372
BSP372 CAD Models
BSP372 Part Data Attributes
|
BSP372
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP372
Infineon Technologies AG
Power Field-Effect Transistor, 1.7A I(D), 100V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | ROHS COMPLIANT, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.31 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 6.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP372
This table gives cross-reference parts and alternative options found for BSP372. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP372, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP372L6327 | 1.7A, 100V, 0.31ohm, N-CHANNEL, Si, POWER, MOSFET, GREEN, PLASTIC PACKAGE-4 | Rochester Electronics LLC | BSP372 vs BSP372L6327 |
BSP372E-6327 | 1.7A, 100V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET | Siemens | BSP372 vs BSP372E-6327 |
BSP372E6327 | Power Field-Effect Transistor, 1.7A I(D), 100V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Infineon Technologies AG | BSP372 vs BSP372E6327 |
BSP372L6327 | Power Field-Effect Transistor, 1.7A I(D), 100V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP372 vs BSP372L6327 |