Part Details for BSP100,135 by NXP Semiconductors
Overview of BSP100,135 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Price & Stock for BSP100,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSP100,135-954-ND
|
DigiKey | NEXPERIA BSP100 - 3.5A, 30V, 0.1 Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23578 In Stock |
|
$0.2000 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 3.5A I(D), 30V, 0.1OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 4037 |
|
$0.1633 / $0.3918 | Buy Now |
|
Rochester Electronics | BSP100 - 3.5A, 30V, 0.1ohm, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 23578 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for BSP100,135
BSP100,135 CAD Models
BSP100,135 Part Data Attributes
|
BSP100,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP100,135
NXP Semiconductors
BSP100 - N-channel TrenchMOS intermediate level FET SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 5 W | |
Power Dissipation-Max (Abs) | 8.3 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 75 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for BSP100,135
This table gives cross-reference parts and alternative options found for BSP100,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP100,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP100-T | TRANSISTOR 3.5 A, 30 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP100,135 vs BSP100-T |
BSP100 | 3.5A, 30V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | BSP100,135 vs BSP100 |