Part Details for BSM25GP120 by Infineon Technologies AG
Overview of BSM25GP120 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSM25GP120
BSM25GP120 CAD Models
BSM25GP120 Part Data Attributes
|
BSM25GP120
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM25GP120
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, MODULE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 45 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 420 ns | |
Turn-on Time-Nom (ton) | 90 ns | |
VCEsat-Max | 3.15 V |
Alternate Parts for BSM25GP120
This table gives cross-reference parts and alternative options found for BSM25GP120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM25GP120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM15GP120 | Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel, MODULE-24 | Infineon Technologies AG | BSM25GP120 vs BSM15GP120 |
SKIIP22NAB12 | Insulated Gate Bipolar Transistor, 23A I(C), 1200V V(BR)CES, N-Channel, CASE M2, MINISKIIP-31 | SEMIKRON | BSM25GP120 vs SKIIP22NAB12 |
SKIIP21NAB12I | Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, CASE M2, 27 PIN | SEMIKRON | BSM25GP120 vs SKIIP21NAB12I |
SKIIP30NAB12 | Insulated Gate Bipolar Transistor, 33A I(C), 1200V V(BR)CES, N-Channel, CASE M3, MINISKIIP-22 | SEMIKRON | BSM25GP120 vs SKIIP30NAB12 |