Part Details for SKIIP22NAB12 by SEMIKRON
Overview of SKIIP22NAB12 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKIIP22NAB12
SKIIP22NAB12 CAD Models
SKIIP22NAB12 Part Data Attributes
|
SKIIP22NAB12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP22NAB12
SEMIKRON
Insulated Gate Bipolar Transistor, 23A I(C), 1200V V(BR)CES, N-Channel, CASE M2, MINISKIIP-31
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | SPECIAL SHAPE, R-XXSS-X31 | |
Pin Count | 31 | |
Manufacturer Package Code | CASE M2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 23 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XXSS-X31 | |
JESD-609 Code | e2 | |
Number of Elements | 7 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 470 ns | |
Turn-on Time-Nom (ton) | 100 ns | |
VCEsat-Max | 3 V |
Alternate Parts for SKIIP22NAB12
This table gives cross-reference parts and alternative options found for SKIIP22NAB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKIIP22NAB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM15GP120 | Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel, MODULE-24 | Infineon Technologies AG | SKIIP22NAB12 vs BSM15GP120 |
SKIIP21NAB12I | Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, CASE M2, 27 PIN | SEMIKRON | SKIIP22NAB12 vs SKIIP21NAB12I |
SKIIP30NAB12 | Insulated Gate Bipolar Transistor, 33A I(C), 1200V V(BR)CES, N-Channel, CASE M3, MINISKIIP-22 | SEMIKRON | SKIIP22NAB12 vs SKIIP30NAB12 |