BQ51010BYFPR vs BQ51013YFFR feature comparison

BQ51010BYFPR Texas Instruments

Buy Now Datasheet

BQ51013YFFR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DSBGA-28 DSBGA-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
JESD-30 Code R-XBGA-B28 R-XBGA-B28
JESD-609 Code e1 e1
Length 3 mm 2.76 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.5 mm 0.625 mm
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.88 mm 1.56 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 28
Qualification Status Not Qualified
Supply Voltage-Nom 5 V

Compare BQ51010BYFPR with alternatives

Compare BQ51013YFFR with alternatives