Part Details for BGY685A/04 by NXP Semiconductors
Overview of BGY685A/04 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BGY685A/04
BGY685A/04 CAD Models
BGY685A/04 Part Data Attributes
|
BGY685A/04
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY685A/04
NXP Semiconductors
RF/Microwave Amplifier, 40 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Gain | 19 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 240 mA |
Alternate Parts for BGY685A/04
This table gives cross-reference parts and alternative options found for BGY685A/04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGY685A/04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGY685A,112 | BGY685A - 600 MHz, 18.2 dB gain push-pull amplifier SFM 7-Pin | NXP Semiconductors | BGY685A/04 vs BGY685A,112 |