Part Details for BGY68 by NXP Semiconductors
Overview of BGY68 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BGY68
BGY68 CAD Models
BGY68 Part Data Attributes
|
BGY68
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY68
NXP Semiconductors
5MHz - 75MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 29.2 dB | |
Input Power-Max (CW) | 6.25 dBm | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 135 mA | |
Technology | HYBRID |
Alternate Parts for BGY68
This table gives cross-reference parts and alternative options found for BGY68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGY68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGY687 | RF/Microwave Amplifier, 40 MHz - 600 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | BGY68 vs BGY687 |
BGY685A-T | RF/Microwave Amplifier, 40 MHz - 600 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | NXP Semiconductors | BGY68 vs BGY685A-T |
MHW1304L | 5 MHz - 50 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE 1302-01, 9 PIN | Motorola Mobility LLC | BGY68 vs MHW1304L |
MHW1304L | 5 MHz - 50 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE 1302-01, 7 PIN | Freescale Semiconductor | BGY68 vs MHW1304L |
BGY687B | RF/Microwave Amplifier, 40 MHz - 600 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | BGY68 vs BGY687B |
BGY685A,112 | BGY685A - 600 MHz, 18.2 dB gain push-pull amplifier SFM 7-Pin | NXP Semiconductors | BGY68 vs BGY685A,112 |