Part Details for MHW1304L by Motorola Mobility LLC
Overview of MHW1304L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW1304L
MHW1304L CAD Models
MHW1304L Part Data Attributes
|
MHW1304L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW1304L
Motorola Mobility LLC
5 MHz - 50 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE 1302-01, 9 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 29.2 dB | |
Input Power-Max (CW) | 21.25 dBm | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |
Alternate Parts for MHW1304L
This table gives cross-reference parts and alternative options found for MHW1304L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW1304L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW1304L | 5 MHz - 50 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE 1302-01, 7 PIN | Freescale Semiconductor | MHW1304L vs MHW1304L |