Part Details for BGY687 by NXP Semiconductors
Overview of BGY687 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGY687
BGY687 CAD Models
BGY687 Part Data Attributes
|
BGY687
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY687
NXP Semiconductors
RF/Microwave Amplifier, 40 MHz - 600 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 22 dB | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 240 mA | |
Technology | HYBRID |
Alternate Parts for BGY687
This table gives cross-reference parts and alternative options found for BGY687. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGY687, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934015680112 | RF/Microwave Amplifier, 40 MHz - 600 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | BGY687 vs 934015680112 |
BGY687B | RF/Microwave Amplifier, 40 MHz - 600 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | BGY687 vs BGY687B |
BGY687,112 | BGY687 - 600 MHz, 21.5 dB gain push-pull amplifier SFM 7-Pin | NXP Semiconductors | BGY687 vs BGY687,112 |