Part Details for BCM5400 by Broadcom Limited
Overview of BCM5400 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for BCM5400
BCM5400 CAD Models
BCM5400 Part Data Attributes:
|
BCM5400
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5400
Broadcom Limited
Ethernet Transceiver, CMOS, PBGA256, TBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Part Package Code | BGA | |
Package Description | TBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-PBGA-B256 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for BCM5400
This table gives cross-reference parts and alternative options found for BCM5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS8721SL | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | BCM5400 vs KS8721SL |
VSC8552XKS-05 | Ethernet Transceiver | Microchip Technology Inc | BCM5400 vs VSC8552XKS-05 |
KS8721BT | Ethernet Transceiver | Microchip Technology Inc | BCM5400 vs KS8721BT |
88E3015-XX-NNP1I000 | Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Marvell Technology Group Ltd | BCM5400 vs 88E3015-XX-NNP1I000 |
VSC8552XKS-05 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | BCM5400 vs VSC8552XKS-05 |
BCM5241A1KMLGT | Network Interface, | Broadcom Limited | BCM5400 vs BCM5241A1KMLGT |
PM8353-PC | Ethernet Transceiver, 4-Trnsvr, CMOS, PBGA289, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-289 | PMC-Sierra Inc | BCM5400 vs PM8353-PC |
VSC8552XKS-01 | Ethernet Transceiver | Microchip Technology Inc | BCM5400 vs VSC8552XKS-01 |
BCM5228FA4KPF | Ethernet Transceiver, | Broadcom Limited | BCM5400 vs BCM5228FA4KPF |
ADM7001X-AC-R-1 | Ethernet Transceiver, PQFP48, GREEN, LQFP-48 | Lantiq | BCM5400 vs ADM7001X-AC-R-1 |