Part Details for BCM5228FA4KPF by Broadcom Limited
Overview of BCM5228FA4KPF by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5228FA4KPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$14.8000 / $18.0000 | Buy Now | |
|
Quest Components | 8 |
|
$19.2000 / $21.6000 | Buy Now |
Part Details for BCM5228FA4KPF
BCM5228FA4KPF CAD Models
BCM5228FA4KPF Part Data Attributes:
|
BCM5228FA4KPF
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5228FA4KPF
Broadcom Limited
Ethernet Transceiver,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Package Description | PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 0.892 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for BCM5228FA4KPF
This table gives cross-reference parts and alternative options found for BCM5228FA4KPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5228FA4KPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E3018-XX-NNC1I000 | Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-64 | Marvell Technology Group Ltd | BCM5228FA4KPF vs 88E3018-XX-NNC1I000 |
KS8721SL | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | BCM5228FA4KPF vs KS8721SL |
VSC8552XKS-02 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | BCM5228FA4KPF vs VSC8552XKS-02 |
88E3015-XX-NNP1I000 | Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Marvell Technology Group Ltd | BCM5228FA4KPF vs 88E3015-XX-NNP1I000 |
BCM5226S | Ethernet Transceiver, CMOS, PQFP128, PLASTIC, QFP-128 | Broadcom Limited | BCM5228FA4KPF vs BCM5226S |
BCM5241XA1KMLG | Ethernet Transceiver, PACKAGE | Broadcom Limited | BCM5228FA4KPF vs BCM5241XA1KMLG |
VSC8552XKS-01 | Ethernet Transceiver | Microchip Technology Inc | BCM5228FA4KPF vs VSC8552XKS-01 |
PM8353-PC | Ethernet Transceiver, 4-Trnsvr, CMOS, PBGA289, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-289 | PMC-Sierra Inc | BCM5228FA4KPF vs PM8353-PC |
ADM7001X-AC-T-1 | Ethernet Transceiver, PQFP48, GREEN, LQFP-48 | Lantiq | BCM5228FA4KPF vs ADM7001X-AC-T-1 |
KS8721BT | Ethernet Transceiver | Microchip Technology Inc | BCM5228FA4KPF vs KS8721BT |