BCM5400 vs BCM5228FA4KPF feature comparison

BCM5400 Broadcom Limited

Buy Now Datasheet

BCM5228FA4KPF Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM CORP BROADCOM CORP
Part Package Code BGA
Package Description TBGA-256 PLASTIC, QFP-208
Pin Count 256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
JESD-30 Code X-PBGA-B256 S-PQFP-G208
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 256 208
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Shape UNSPECIFIED SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL GULL WING
Terminal Position BOTTOM QUAD
Base Number Matches 1 1
Pbfree Code No
Data Rate 100000 Mbps
Length 28 mm
Number of Transceivers 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code QFP208,1.2SQ,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.1 mm
Supply Current-Max 0.892 mA
Temperature Grade COMMERCIAL
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm

Compare BCM5400 with alternatives

Compare BCM5228FA4KPF with alternatives