Part Details for BCM5241A1KMLGT by Broadcom Limited
Overview of BCM5241A1KMLGT by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5241A1KMLGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5968 |
|
RFQ | ||
|
Ameya Holding Limited | 10/100 BASE-TX SINGLE PORT PHY | 5946 |
|
RFQ | |
DISTI #
SMC-BCM5241A1KMLGT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 577 |
|
RFQ |
Part Details for BCM5241A1KMLGT
BCM5241A1KMLGT CAD Models
BCM5241A1KMLGT Part Data Attributes:
|
BCM5241A1KMLGT
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5241A1KMLGT
Broadcom Limited
Network Interface,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CAN ALSO OPERATE ON 3.3V SUPPLY | |
JESD-30 Code | R-XQCC-N | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Transceivers | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for BCM5241A1KMLGT
This table gives cross-reference parts and alternative options found for BCM5241A1KMLGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5241A1KMLGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E3018-XX-NNC1I000 | Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-64 | Marvell Technology Group Ltd | BCM5241A1KMLGT vs 88E3018-XX-NNC1I000 |
KS8721SL | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | BCM5241A1KMLGT vs KS8721SL |
VSC8552XKS-02 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | BCM5241A1KMLGT vs VSC8552XKS-02 |
88E3015-XX-NNP1I000 | Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Marvell Technology Group Ltd | BCM5241A1KMLGT vs 88E3015-XX-NNP1I000 |
BCM5226S | Ethernet Transceiver, CMOS, PQFP128, PLASTIC, QFP-128 | Broadcom Limited | BCM5241A1KMLGT vs BCM5226S |
BCM5241XA1KMLG | Ethernet Transceiver, PACKAGE | Broadcom Limited | BCM5241A1KMLGT vs BCM5241XA1KMLG |
VSC8552XKS-01 | Ethernet Transceiver | Microchip Technology Inc | BCM5241A1KMLGT vs VSC8552XKS-01 |
PM8353-PC | Ethernet Transceiver, 4-Trnsvr, CMOS, PBGA289, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-289 | PMC-Sierra Inc | BCM5241A1KMLGT vs PM8353-PC |
ADM7001X-AC-T-1 | Ethernet Transceiver, PQFP48, GREEN, LQFP-48 | Lantiq | BCM5241A1KMLGT vs ADM7001X-AC-T-1 |
KS8721BT | Ethernet Transceiver | Microchip Technology Inc | BCM5241A1KMLGT vs KS8721BT |