Part Details for BBPY00201209102Y00 by Pulse Electronics Corporation
Overview of BBPY00201209102Y00 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00201209102Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1330
|
Newark | Ferrite Bead, 0.12 Ohm, 1.5A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:1Kohm, Dc Current Rating:1.5A, Product Range:Bbpy Series, Dc Resistance Max:0.12Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Pulse Electronics BBPY00201209102Y00 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
553-BBPY00201209102Y00CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0805 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2717 In Stock |
|
$0.0221 / $0.1100 | Buy Now |
DISTI #
BBPY00201209102Y00
|
Avnet Americas | Ferrite Chip Bead 1kOhm 1.5A 0.12Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209102Y00) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0257 | Buy Now |
DISTI #
603-BBPY201209102Y00
|
Mouser Electronics | Ferrite Beads 1000Ohms RDC=0.12Ohms 1500mA RoHS: Compliant | 693 |
|
$0.0220 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0236 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
59550 In Stock |
|
$0.0230 / $0.0625 | Buy Now |
DISTI #
BBPY00201209102Y00
|
TTI | Ferrite Beads 1000Ohms RDC=0.12Ohms 1500mA RoHS: Compliant pbFree: Pb-Free Min Qty: 120000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0221 | Buy Now |
DISTI #
FE5277
|
Rutronik | BBPY00201 1000R 1500mA 0,12R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 120000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0180 | Buy Now |
DISTI #
000000000006436180
|
Sager | Ferrite Beads 1000Ohms RDC=0.12Ohms 1500mA Min Qty: 12000 | 0 |
|
$0.0233 / $0.0249 | Buy Now |
DISTI #
BBPY00201209102Y00
|
Avnet Abacus | Ferrite Chip Bead 1kOhm 1.5A 0.12Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209102Y00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BBPY00201209102Y00
BBPY00201209102Y00 CAD Models
BBPY00201209102Y00 Part Data Attributes
|
BBPY00201209102Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00201209102Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.5 A | |
Width | 1.25 mm |
Alternate Parts for BBPY00201209102Y00
This table gives cross-reference parts and alternative options found for BBPY00201209102Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00201209102Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB0805F-102P | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Central Technologies | BBPY00201209102Y00 vs CTCB0805F-102P |
CBM201209U801B | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00201209102Y00 vs CBM201209U801B |
CBM201209Y801T | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00201209102Y00 vs CBM201209Y801T |
CBM201209Y102T | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00201209102Y00 vs CBM201209Y102T |
CBM201209Y102B | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00201209102Y00 vs CBM201209Y102B |
MFBM1V2012-102-R | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Eaton Corporation | BBPY00201209102Y00 vs MFBM1V2012-102-R |
CBM201209U801T | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00201209102Y00 vs CBM201209U801T |