Part Details for CBM160808Y221B by Fenghua (HK) Electronics Ltd
Overview of CBM160808Y221B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CBM160808Y221B
CBM160808Y221B CAD Models
CBM160808Y221B Part Data Attributes
|
CBM160808Y221B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBM160808Y221B
Fenghua (HK) Electronics Ltd
Data Line Filter, 1.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | Bulk | |
Rated Current | 1.5 A | |
Width | 0.8 mm |
Alternate Parts for CBM160808Y221B
This table gives cross-reference parts and alternative options found for CBM160808Y221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM160808Y221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00160808301Y00 | Ferrite Chip, | Chilisin Electronics Corp | CBM160808Y221B vs BBPY00160808301Y00 |
PBY160808T-301Y-N | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | CBM160808Y221B vs PBY160808T-301Y-N |
BBPY00160808301Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | CBM160808Y221B vs BBPY00160808301Y00 |
CBM160808U221 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | CBM160808Y221B vs CBM160808U221 |
ABPY00160808301Y00 | Ferrite Chip, | Chilisin Electronics Corp | CBM160808Y221B vs ABPY00160808301Y00 |
CB03YTYH401 | Ferrite Bead | Viking Tech Corp | CBM160808Y221B vs CB03YTYH401 |
CBM160808U221T | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | CBM160808Y221B vs CBM160808U221T |
PBY160808T-301Y-AU | Ferrite Chip, | Chilisin Electronics Corp | CBM160808Y221B vs PBY160808T-301Y-AU |
BBPY00160808331Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | CBM160808Y221B vs BBPY00160808331Y00 |