Part Details for HB-4T3216B-601JB by World Products Inc
Overview of HB-4T3216B-601JB by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB-4T3216B-601JB
HB-4T3216B-601JB CAD Models
HB-4T3216B-601JB Part Data Attributes
|
HB-4T3216B-601JB
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
HB-4T3216B-601JB
World Products Inc
Ferrite Chip, 4 Function(s), 0.1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Output Impedance | 600 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.1 A | |
Width | 1.6 mm |
Alternate Parts for HB-4T3216B-601JB
This table gives cross-reference parts and alternative options found for HB-4T3216B-601JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB-4T3216B-601JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB-4T3216B-601JT | Ferrite Chip, 4 Function(s), 0.1A | World Products Inc | HB-4T3216B-601JB vs HB-4T3216B-601JT |